- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971773-2
1-1971773-2
TE Connectivity / AMP Brand
PTL 1X2 PLUG HSG STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X2 PLUG HSG STD TEMP KEY A NAT
Search Keywords: 119717732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971773-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,659
Ships today, if you order in
Minimum Order Quantity:
100
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.3534
500
$0.3232
1,000
$0.3102
3,500
$0.2867
7,000
$0.2737
10,500
$0.2661
17,500
$0.2565
28,000 +
$0.2431
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT