- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971772-7
1-1971772-7
TE Connectivity / AMP Brand
PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X5 CAP PANEL MT STD TEMP KEY A NAT
Search Keywords: 119717727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971772-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,316
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.3560
600
$0.3236
1,200
$0.3162
3,000
$0.3073
5,400
$0.3032
7,800
$0.3025
10,200
$0.2994
15,000
$0.2986
25,200 +
$0.2916
Click for Quote
Log in
to unlock special pricing
Accessories