- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1971771-7
1-1971771-7
TE Connectivity / AMP Brand
PTL 1X5 CAP FREE HANG STD TEMP KEY A NAT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X5 CAP FREE HANG STD TEMP KEY A NAT
Search Keywords: 119717717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1971771-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,950
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.219
1,500
$0.215
2,100
$0.203
250,000 +
$0.191
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT