- Home ›
- All Products›
- 1-1969729-5
1-1969729-5
TE Connectivity / AMP Brand
Connector Header Plug 38 Position 2.5mm Straight Solder Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Header Plug 38 Position 2.5mm Straight Solder Through Hole
Search Keywords: 119697295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969729-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
300
$0.6912
600
$0.6894
1,200
$0.6877
2,400
$0.4232
3,600
$0.3351
4,800 +
$0.3283
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments