- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969729-0
1-1969729-0
TE Connectivity / AMP Brand
EP2.5 Shrouded HDR ASSY 10P VERT w/oboss
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP2.5 Shrouded HDR ASSY 10P VERT w/oboss
Search Keywords: 119697290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969729-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole3696
-
Body Orientation:Straight3686
-
Gender:HDR3690
-
Termination Method:Solder3705
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,349
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$0.4262
1,000
$0.4250
2,000
$0.4240
4,000
$0.2609
6,000
$0.2066
8,000 +
$0.2025
Click for Quote
Log in
to unlock special pricing