- Home ›
- All Products›
- 1-1969706-1
1-1969706-1
TE Connectivity / AMP Brand
250 FASTON HSG.,FLAG,REC.,2 POS,BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON HSG.,FLAG,REC.,2 POS,BLACK
Search Keywords: 119697061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969706-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Number of Positions:2
-
Terminal Orientation:Flag
-
Mating Alignment:Without
-
UL Flammability Rating:UL 94V-0
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Sealable:No
-
Housing Material:Nylon
-
Packaging Method:Carton
-
Primary Product Color:White
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$1.379
1,000
$0.849
1,500
$0.672
2,000 +
$0.658
Click for Quote
Log in
to unlock special pricing