- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1969688-4
1-1969688-4
TE Connectivity / AMP Brand
PTL 1X4 PCB HEADER VERT HITEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PTL 1X4 PCB HEADER VERT HITEMP KEY A LGR
Search Keywords: 119696884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969688-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:19/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150,035
Ships today, if you order in
Minimum Order Quantity:
90
Order Increment:
90
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
90
$1.14
180
$1.12
540
$1.09
1,080
$1.07
2,520
$1.05
5,040
$1.03
7,560
$1.02
10,080 +
$1.01
Click for Quote
Log in
to unlock special pricing