- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1969688-2
1-1969688-2
TE Connectivity / AMP Brand
PTL 1X2 PCB HEADER VERT HITEMP KEY A LGR
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
PTL 1X2 PCB HEADER VERT HITEMP KEY A LGR
Search Keywords: 119696882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969688-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:20/Contact A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,289
Can Ship immediately
MOQ for In Stock Qty:
152
MOQ for out of Stock Qty:
152
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
152
$2.68
288
$2.67
576 +
$2.66
Click for Quote
Log in
to unlock special pricing