- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969612-6
1-1969612-6
TE Connectivity / AMP Brand
16P FH PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
16P FH PLUG VAL-U-LOK V0
Search Keywords: 119696126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969612-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Can Ship immediately
You may purchase all in-stock quantity of 293
Stock lot only:
293
Minimum Order Quantity:
1500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.2680
1,500
$0.2436
2,500
$0.2361
5,000
$0.2166
7,500
$0.2136
25,000
$0.1781
50,000
$0.1607
100,000 +
$0.1577
Click for Quote
Log in
to unlock special pricing