- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969612-4
1-1969612-4
TE Connectivity / AMP Brand
14P FH PLUG VAL-U-LOK V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
14P FH PLUG VAL-U-LOK V0
Search Keywords: 119696124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969612-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:14
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
1500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,500
$0.2181
2,500
$0.2086
5,000
$0.1928
7,500
$0.1901
25,000
$0.1539
50,000
$0.1421
100,000 +
$0.1403
Click for Quote
Log in
to unlock special pricing