- Home ›
- All Products›
- 1-1969609-0
1-1969609-0
TE Connectivity / AMP Brand
10P VAL-U-LOK TPA 26-22 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
10P VAL-U-LOK TPA 26-22 AWG
Search Keywords: 119696090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969609-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Number of Positions:10
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:6000
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Method:Bag/Box
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Product Length:1.85 in, 47 mm
-
Product Height:.171 in, 4.35 mm
-
Product Width:.233 in, 5.93 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,500
$0.3200
3,000
$0.2400
4,500
$0.2240
6,000 +
$0.2195
Click for Quote
Log in
to unlock special pricing