- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969605-8
1-1969605-8
TE Connectivity / AMP Brand
18P PM PLUG VAL-U-LOK PM GW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
18P PM PLUG VAL-U-LOK PM GW
Search Keywords: 119696058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969605-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:18
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,003
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.5019
1,000
$0.5006
2,500
$0.4994
5,000
$0.3073
7,500
$0.2433
10,000 +
$0.2385
Click for Quote
Log in
to unlock special pricing