Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1969604-6

16P FH PLUG VAL-U-LOK FH GW

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
16P FH PLUG VAL-U-LOK FH GW
Search Keywords: 119696046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1969604-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 16
Maximum Voltage Rating: 600 VAC
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1969604-6 RoHS compliant?
Yes, 1-1969604-6 is RoHS compliant.
What is the lead time for 1-1969604-6?
The standard lead time for 1-1969604-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,380
Ships today, if you order in
Minimum Order Quantity:
500
16 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2032
1,000
$0.1987
2,500
$0.1927
5,000
$0.1768
7,500
$0.1742
25,000
$0.1454
50,000
$0.1312
100,000 +
$0.1278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!