- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969599-6
1-1969599-6
TE Connectivity / AMP Brand
16P PM PLUG VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
16P PM PLUG VAL-U-LOK V2
Search Keywords: 119695996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969599-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,988
Ships today, if you order in
Minimum Order Quantity:
300
Price (USD)
Qty
Unit Price
300
$0.2132
1,300
$0.2101
2,500
$0.1989
5,000
$0.1856
10,000
$0.1744
25,000
$0.1612
50,000 +
$0.1479
Click for Quote
Log in
to unlock special pricing