- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969597-2
1-1969597-2
TE Connectivity / AMP Brand
12P RCPT VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
12P RCPT VAL-U-LOK V2
Search Keywords: 119695972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969597-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,930
Can Ship immediately
Minimum Order Quantity:
500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$0.1911
2,500
$0.1813
5,000
$0.1663
7,500
$0.1639
10,000
$0.1519
25,000
$0.1368
50,000
$0.1234
100,000 +
$0.1203
Click for Quote
Log in
to unlock special pricing