- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969597-0
1-1969597-0
TE Connectivity / AMP Brand
10P RCPT VAL-U-LOK V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
10P RCPT VAL-U-LOK V2
Search Keywords: 119695970
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969597-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,516
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.1130
2,500
$0.1023
5,000
$0.1000
7,500
$0.0995
25,000
$0.0989
50,000
$0.0984
100,000
$0.0979
150,000 +
$0.0975
Click for Quote
Log in
to unlock special pricing