- Home ›
- All Products›
- 1-1969593-8
1-1969593-8
TE Connectivity / AMP Brand
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, GLOW WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, GLOW WIRE
Search Keywords: 119695938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969593-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
450 -
Contact Type:Pin
-
Mating Retention:With
-
Comment:Panel Mount
-
Connector Style:Receptacle
-
Mating Connector Lock Type:Latch
-
Mating Alignment:With
-
Sealable:No
-
Packaging Method:Bag
-
Mating Retention Type:Latch
-
Width:.406 in , 10.32 mm
-
Color:Natural
-
Height:.786 in, 19.97 mm
-
Housing Configuration:Both Ends Closed
-
Lock Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.098 in, 2.5 mm
-
Circuit Application:Power & Signal
-
Strain Relief:Without
-
Number of Positions:18
-
Operating Voltage:250 VAC
-
Housing Material:Nylon - GF
-
Mating Connector Lock:With
-
Length:.9996 in, 25.39 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Type:Connector
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Mount Retention:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
For Use With:Mates with Plug Housing 1969567
-
Packaging Quantity:450
-
Connector Type:Housing
-
Number of Rows:2
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Natural
-
Row-to-Row Spacing:.05 in, 1.28 mm
-
Panel Mount Feature:Without
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3600
Order Increment:
450
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3,600
$0.6899
7,200
$0.3653
10,800
$0.2570
14,400 +
$0.2519
Click for Quote
Log in
to unlock special pricing