- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1969593-0
TE Connectivity / AMP Brand
1-1969593-0
EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, GLOW WIRE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1969593-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1300 |
| Sealable: | No |
| Housing Material: | Nylon - GF |
| Termination Method to Wire & Cable: | Crimp |
| Width: | .406 in , 10.32 mm |
| Lock Type: | Latch |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Operating Voltage: | 250 VAC |
| Mating Connector Lock Type: | Latch |
| Packaging Quantity: | 650 |
| Housing Configuration: | Both Ends Closed |
| Connector Type: | Housing |
| Color: | Natural |
| Packaging Method: | Bag |
| Panel Mount Feature: | Without |
| Product Type: | Connector |
| Row-to-Row Spacing: | .05 in, 1.28 mm |
| Circuit Application: | Power & Signal |
| Height: | .786 in, 19.97 mm |
| For Use With: | Mates with Plug Housing 1969567 |
| Strain Relief: | Without |
| UL Flammability Rating: | UL 94V-0 |
| Mating Connector Lock: | With |
| Wire/Cable Size: | 26 – 22 AWG, .13 – .33 mm² |
| Number of Rows: | 2 |
| Connector System: | Wire-to-Panel , Wire-to-Wire |
| Contact Type: | Pin |
| Connector Style: | Receptacle |
| Mating Retention: | With |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Length: | .606 in, 15.39 mm |
| Mating Alignment: | With |
| Centerline (Pitch): | .098 in, 2.5 mm |
| Housing Color: | Natural |
| PCB Mount Retention: | Without |
| Contact Current Rating (Max): | 3 A |
| Comment: | Panel Mount |
| Mating Retention Type: | Latch |
| Number of Positions: | 10 |