- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969589-3
1-1969589-3
TE Connectivity / AMP Brand
Conn Housing F 13 POS 2.5mm Crimp ST Panel Mount Natural Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 13 POS 2.5mm Crimp ST Panel Mount Natural Bag
Search Keywords: 119695893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969589-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:13
-
Maximum Voltage Rating:2503494VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,700
Can Ship immediately
MOQ for In Stock Qty:
950
MOQ for out of Stock Qty:
950
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
950
$0.3218
1,900
$0.3210
2,850
$0.3203
4,750
$0.3195
9,500
$0.1966
14,250
$0.1557
19,000 +
$0.1525
Click for Quote
Log in
to unlock special pricing