- Home ›
- All Products›
- 1-1969588-2
1-1969588-2
TE Connectivity / AMP Brand
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Search Keywords: 119695882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969588-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Panel Mount Feature:Without
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Packaging Quantity:150
-
PCB Mount Retention:Without
-
Number of Positions:12
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Brass
-
Packaging Method:Bag
-
Connector & Housing Type:Receptacle
-
Contact Current Rating (Max):7.5 A
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:Without
-
Termination Method to Wire & Cable:Crimp
-
Operating Voltage:250 VAC
-
Housing Entry Configuration:Both Ends Closed
-
Connector System:Wire-to-Wire
-
Sealable:No
-
Connector Product Type:Housing
-
Mating Retention:With
-
Contact Type:Pin
-
Mating Retention Type:Latch
-
Housing Material:Nylon - GF
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Connector Height:.26 in, 6.6 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector Length:1.279 in, 32.5 mm
-
Connector Width:.715 in, 18.17 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
8000
MOQ for out of Stock Qty:
8000
29 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.1538
8,000
$0.1398
12,000
$0.1107
16,000 +
$0.1084
Click for Quote
Log in
to unlock special pricing