- Home ›
- All Products›
- 1-1969588-0
1-1969588-0
TE Connectivity / AMP Brand
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HSG, REC, FREE-HANGING, SINGLE ROW,EP2.5
Search Keywords: 119695880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969588-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1300 -
Connector Product Type:Housing
-
Housing Entry Configuration:Both Ends Closed
-
Strain Relief:Without
-
Mating Retention Type:Latch
-
Panel Mount Feature:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:1
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):7.5 A
-
Connector & Housing Type:Receptacle
-
Connector System:Wire-to-Wire
-
Operating Voltage:250 VAC
-
Sealable:No
-
Housing Material:Nylon - GF
-
Contact Base Material:Brass
-
Packaging Method:Bag
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:10
-
Packaging Quantity:200
-
Mating Retention:With
-
Connector Width:.715 in, 18.17 mm
-
Connector Length:1.082 in, 27.5 mm
-
Wire Size:26 – 22 AWG, .13 – .33 mm²
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector Height:.26 in, 6.6 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5200
Order Increment:
1300
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,200
$0.1910
10,400
$0.1176
15,600
$0.0931
20,800 +
$0.0912
Click for Quote
Log in
to unlock special pricing