- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1969582-6
1-1969582-6
TE Connectivity / AMP Brand
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
ASSEMBLY, PIN HEADER, EP 2.5, DUAL ROW
Search Keywords: 119695826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969582-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
On Order:
1,280
can ship 9/9/26
Stock lot only:
2
Minimum Order Quantity:
160
Order Increment:
160
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$0.7368
160
$0.6698
640
$0.5310
1,120
$0.5055
2,560
$0.4636
5,120
$0.4563
7,520
$0.4552
10,080
$0.4541
15,040 +
$0.4530
Click for Quote
Log in
to unlock special pricing