- Home ›
- All Products›
- 1-1969541-8
1-1969541-8
TE Connectivity / AMP Brand
RETAINER, TPA, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RETAINER, TPA, DUAL ROW, EP2.5
Search Keywords: 119695418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969541-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5500 -
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Packaging Method:Bag
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Positions:18
-
Packaging Quantity:2100
-
Primary Product Color:Black
-
Number of Rows:2
-
Product Height:.45 in, 11.35 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5,500
$0.2307
11,000
$0.1420
16,500
$0.1124
22,000 +
$0.1101
Click for Quote
Log in
to unlock special pricing