help desk software
Image is representational - see mfr. specs

Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Discontinued
Bag Упаковка
Certificate of Compliance Guarantee
Описание +
Conn Housing PL 18 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 119695408
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / AMP Brand
  • Артикул / №:
    1-1969540-8
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 12,170
Возможна немедленная отправка
Минимальный заказ:
300
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
300
$0.2397
1 400
$0.2366
2 700
$0.2326
5 400
$0.2275
17 600
$0.2071
25 000 +
$0.1795
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments