- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969540-2
1-1969540-2
TE Connectivity / AMP Brand
HOUSING, PLUG, 12P, DUAL ROW, EP2.5
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
HOUSING, PLUG, 12P, DUAL ROW, EP2.5
Search Keywords: 119695402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969540-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,743
Ships today, if you order in
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.1816
1,800
$0.1785
3,600
$0.1754
7,100
$0.1734
21,600
$0.1561
25,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing