- Home ›
- All Products›
- 1-1969529-1
1-1969529-1
TE Connectivity / AMP Brand
ULTRA-POD 250 ASSEMBLY REC 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ULTRA-POD 250 ASSEMBLY REC 18-14 AWG BR
Search Keywords: 119695291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969529-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000 -
Barrel Type:Open
-
Insertion Force:Low
-
Contact Base Material:Brass
-
Connection Capacity:Single
-
Packaging Method:Strip/Reel
-
Wire Insulation Support:With
-
Terminal Orientation:Straight
-
Packaging Quantity:8000
-
Insulation Material:Nylon
-
Crimp Type:F-Crimp
-
Terminal Plating Material:Unplated
-
Wire Size:18 – 14 AWG, 1624 – 4107 CMA, .2 – .8 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,000
$0.1772
4,000
$0.1694
6,000
$0.1670
8,000
$0.1647
26,000
$0.1109
50,000
$0.1065
100,000
$0.0994
150,000 +
$0.0981
Click for Quote
Log in
to unlock special pricing