- Home ›
- All Products›
- 1-1969443-7
1-1969443-7
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 17 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Retainer, 17 Pos
Search Keywords: 119694437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969443-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Number of Rows:1
-
Packaging Method:Bag
-
Number of Positions:17
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Primary Product Color:Black
-
Primary Product Material:Nylon GF
-
Packaging Quantity:400
-
Product Height:.099 in, 2.51 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
400
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,400
$0.1923
4,800
$0.1442
7,200
$0.1346
9,600 +
$0.1319
Click for Quote
Log in
to unlock special pricing