- Home ›
- All Products›
- 1-1969443-5
1-1969443-5
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 15 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Retainer, 15 Pos
Search Keywords: 119694435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969443-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Number of Positions:15
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Primary Product Material:Nylon GF
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Packaging Quantity:600
-
Number of Rows:1
-
Packaging Method:Bag
-
Primary Product Color:Black
-
Product Height:.099 in, 2.51 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.098 in, 2.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4800
Order Increment:
600
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,800
$0.2305
9,600
$0.1418
14,400
$0.1123
19,200 +
$0.1100
Click for Quote
Log in
to unlock special pricing