- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-1969443-1
1-1969443-1
TE Connectivity / AMP Brand
EP 2.5 TPA Retainer, 11 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP 2.5 TPA Retainer, 11 Pos
Search Keywords: 119694431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Type:Retainer
-
Dimension:26.9 x 7.8 x 2.5 mm
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
800
$0.0852
3,200
$0.0826
5,600
$0.0808
8,000
$0.0802
25,600
$0.0786
50,400
$0.0771
100,000
$0.0593
150,400 +
$0.0592
Click for Quote
Log in
to unlock special pricing