- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969442-5
1-1969442-5
TE Connectivity / AMP Brand
EP 2.5 TPA Housing, 15 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 TPA Housing, 15 Pos
Search Keywords: 119694425
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969442-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,258
Ships today, if you order in
You may purchase all in-stock quantity of 2,258
Stock lot only:
2258
Minimum Order Quantity:
2400
Order Increment:
300
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
300
$0.1567
1,200
$0.1314
2,700
$0.1234
5,100
$0.1181
10,200
$0.1148
25,200
$0.0967
50,100
$0.0929
100,200 +
$0.0715
Click for Quote
Log in
to unlock special pricing