- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1969442-0
1-1969442-0
TE Connectivity / AMP Brand
EP 2.5 TPA Housing, 10 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EP 2.5 TPA Housing, 10 Pos
Search Keywords: 119694420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1969442-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4.5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1586
2,000
$0.1582
4,000
$0.1187
6,000
$0.1108
8,000 +
$0.1085
Click for Quote
Log in
to unlock special pricing