Image is representational - see mfr. specs

250 FASTON HSG.,REC.,2 POS,GREEN

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
250 FASTON HSG.,REC.,2 POS,GREEN
Search Keywords: 119692324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1969232-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Number of Positions:
    2
  • Housing Material:
    Nylon
  • Packaging Method:
    Carton
  • Terminal Orientation:
    Straight
  • UL Flammability Rating:
    UL 94V-0
  • Sealable:
    No
  • Mating Alignment:
    With
  • Primary Product Color:
    Green
  • Contact Mating Retention:
    Without
  • Terminal Type:
    Receptacle
  • Operating Temperature Range:
    -40 – 130 °C, -40 – 266 °F
  • Centerline (Pitch):
    .295 in, 7.49 mm
  • Connector & Housing Type:
    Receptacle
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,000 can ship
MOQ for out of Stock Qty:
500
6 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.5856
1,000
$0.4392
1,500
$0.4099
2,000 +
$0.4017
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!