Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1954289-2

Connector,Blade & Recpt 4 Pos

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector,Blade & Recpt 4 Pos
Search Keywords: 119542892
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1954289-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Board to Board
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Surface Mount
  • Pitch:
    4 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    6/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1954289-2 RoHS compliant?
Yes, 1-1954289-2 is RoHS compliant.
What is the lead time for 1-1954289-2?
The standard lead time for 1-1954289-2 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,605
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
4000
48 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.910
1,000
$2.902
2,500
$2.895
4,000
$2.888
8,000
$1.475
12,000
$1.004
16,000 +
$0.984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!