- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1954097-1
1-1954097-1
TE Connectivity / AMP Brand
Poke In SMT,2 Position Connect
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Poke In SMT,2 Position Connect
Search Keywords: 119540971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1954097-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:4 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,580
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
Order Increment:
800
18 Weeks
can ship
10/6/26