- Home ›
- All Products›
- 1-194189-1
1-194189-1
TE Connectivity / AMP Brand
PIN ASSY., CRIMP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSY., CRIMP
Product Highlights:
- Contact
- Pin
- Contact Mating Sequence = First
- Pin Type = Crimp
- Pin Diameter = 3.00 mm
Search Keywords: 11941891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-194189-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Termination Method to Wire & Cable:Crimp
-
Contact Retention Within Housing:With
-
Power Contact Type:Contact
-
Circuit Application:Power
-
Wire Contact Termination Area Plating Material:Silver
-
Contact Orientation:Straight
-
Packaging Quantity:100
-
Contact Type:Pin
-
Packaging Method:Bag
-
Contact Mating Area Plating Material:Silver
-
Contact Underplating Material:Nickel
-
Sealable:No
-
Connector & Contact Terminates To:Wire & Cable
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Size:8 AWG, 16510 CMA, 8.37 mm²
-
Wire Contact Termination Area Plating Thickness:500 µin, 12.7 µm
-
Contact Base Material:Tellurium Copper
-
Contact Underplating Material Thickness:50 – 150 µin, 1.27 – 3.81 µm
-
Operating Voltage:250 VAC
-
Contact Mating Area Plating Material Thickness:500 µin, 12.7 µm
-
Contact Current Rating (Max):160 A
-
Mating Pin Diameter:.12 in, 3.1 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$31.43
500
$16.59
750
$11.41
1,000 +
$11.18
Click for Quote
Log in
to unlock special pricing