- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1939758-4
1-1939758-4
TE Connectivity / AMP Brand
REC HSG 4POS X-KEY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
REC HSG 4POS X-KEY
Search Keywords: 119397584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1939758-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Glow Wire Rating:Standard Part - Not Glow Wire
-
Panel Mount Feature:Without
-
UL File Number:E28476
-
Packaging Quantity:500
-
CSA Certified:Yes
-
Halogen Free:Yes
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
UL Rating:Recognized
-
Height:.36 in, 9.15 mm
-
Length:.444 in, 11.3 mm
-
Preloaded:No
-
Multiple Contact Types:Without
-
Packaging Method:Bag
-
Product Type:Connector
-
Circuit Application:Signal
-
Panel Mount:No
-
Sealable:No
-
Shunts/Shorting Bars:Without
-
Housing Material:Polyester GF
-
Centerline (Pitch):.079 in, 2 mm
-
Series Number:1000
-
CSA Rating:Certified
-
VDE Tested:No
-
Width:.417 in, 10.6 mm
-
Number of Cavities:4
-
Contact Layout:Inline
-
Connector System:Wire-to-Board
-
Number of Positions:4
-
Housing Color:Black
-
Connector Type:Housing
-
Agency/Standard:CSA , UL
-
For Use With:Header
-
CSA File Number:LR7189
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Operating Voltage:125 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.6625
2,000
$0.4077
3,000
$0.3227
4,000 +
$0.3163
Click for Quote
Log in
to unlock special pricing