- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1939638-0
1-1939638-0
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY H 40P XBLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY H 40P XBLACK GOLD
Search Keywords: 119396380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1939638-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Termination Method:Solder
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
398
Can Ship immediately
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
110
Order Increment:
11
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
11
$15.86
33
$15.15
55
$14.87
110
$13.79
220
$13.72
330
$13.65
440 +
$13.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT