- Home ›
- All Products›
- 1-1939028-4
1-1939028-4
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 8P X NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D REC HSG 8P X NATURAL
Search Keywords: 119390284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1939028-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Number of Positions:8
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Number of Rows:2
-
Sealable:No
-
Connector Product Type:Housing
-
Mating Retention:With
-
Termination Method to Wire & Cable:Crimp
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$1.246
2,000
$0.767
3,000
$0.607
4,000 +
$0.595
Click for Quote
Log in
to unlock special pricing