- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-1932632-1
TE Connectivity / AMP Brand
1-1932632-1
Conn Micro TCA Card Edge SKT 170 POS 2.25mm Press Fit ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1932632-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Micro TCA Card Edge |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Termination Method: | PRESS FIT |
| Card Thickness: | 1.9 mm |
| Pitch: | 2.25 mm |
| Number of Contacts: | 170 |
-
This product is discontinued, but still in stock.