- Home ›
- All Products›
- 1-1932258-2
1-1932258-2
TE Connectivity / AMP Brand
Std USB 3,0, Type A, R/A, T/H
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Std USB 3,0, Type A, R/A, T/H
Search Keywords: 119322582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1932258-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
PCB Mount Retention Type:Kinked Legs
-
PCB Mount Location:Top
-
Shell Plating Material:Tin
-
Connector & Housing Type:Receptacle
-
Industry Standard:USB 3.0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Cable-to-Board
-
USB Version:3.0
-
PCB Connector Seating:Flush
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1.8 A
-
UL Flammability Rating:UL 94V-0
-
Shell Plating Finish:Bright
-
Halogen Free:Yes
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material:Gold
-
Body Orientation:Right Angle
-
Number of Mounting Legs:2
-
Number of Positions:4
-
Number of Ports:1
-
Packaging Quantity:144
-
Panel Mount Feature Type:Flange
-
Moisture Sensitivity Level:5a
-
Housing Color:Blue
-
Connector Profile:Standard
-
Housing Material:Thermoplastic
-
Mating Cycles (Max):5000
-
Locking Feature:Without
-
Soldering Temperature (Max):260 °C, 500 °F
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.078 in, .098 in, 2 mm, 2.5 mm
-
Circuit Application:Power & Signal
-
Packaging Method:Box & Tray , Tray
-
Termination Post & Tail Length:.091 in, 2.3 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
USB Connector Type:USB 3.0 Type-A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2592
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2,592
$12.42
5,184
$6.34
7,776
$4.32
10,368 +
$4.23
Click for Quote
Log in
to unlock special pricing