- Home ›
- All Products›
- 1-1932031-2
1-1932031-2
TE Connectivity / AMP Brand
VERTICAL DDR3 DIMM, 240 POSITION, LR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
VERTICAL DDR3 DIMM, 240 POSITION, LR
Search Keywords: 119320312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1932031-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466100110
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Latch Material:High Temperature Thermoplastic
-
Ejector Type:Standard
-
PCB Mount Retention Type:Boardlock
-
Contact Base Material:Copper Alloy
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):.5 A
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Rows:2
-
Module Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
PCB Mounting Style:Through Hole - Solder
-
Packaging Quantity:50
-
Module Key Type:Offset Left
-
Retention Post Location:Both Ends
-
Insertion Style:Direct Insert
-
Ejector Material Color:Natural
-
Ejector Material:High Temperature Nylon
-
DRAM Type:Double Data Rate (DDR) 3
-
DRAM Voltage:1.5 V
-
Number of Bays:2
-
Connector System:Board-to-Board
-
Ejector Location:Both Ends
-
Latch Color:Natural
-
Number of Positions:240
-
Circuit Application:Signal
-
Number of Keys:1
-
Housing Color:Black
-
Socket Style:DIMM
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Material:High Temperature Nylon
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Row-to-Row Spacing:.075 in, 1.9 mm
-
Center Retention Hole Diameter:.07 in, 1.8 mm
-
Profile Height from PCB:.91 in, 23.1 mm
-
Packaging Method:Box & Tray , Tray
-
Mount Angle:Vertical
-
PCB Contact Termination Area Plating Material Thickness:118.1 µin, 3 µm
-
PCB Retention Feature Material:Brass
-
Mating Alignment Type:Offset Left
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Mating Alignment:With
-
Connector Profile:Standard
-
Termination Post & Tail Length:.157 in, 4 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1,000
$14.36
2,000
$7.33
3,000
$4.99
4,000 +
$4.89
Click for Quote
Log in
to unlock special pricing