Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1932000-0

VERTICAL DDR3 DIMM, 240 POSITION

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
VERTICAL DDR3 DIMM, 240 POSITION
Product Highlights:
  • DIMM
  • Gold (15) Contact Mating Area Plating Material
  • Number of Positions = 240
  • DRAM Type = Double Data Rate (DDR) III
  • DRAM Voltage = 1.5 V
Search Keywords: 119320000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1932000-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: DDR3 DIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 1 mm
Number of Contacts: 240
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1932000-0 discontinued?
Yes, 1-1932000-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1932000-0 RoHS compliant?
Yes, 1-1932000-0 is RoHS compliant.
What is the lead time for 1-1932000-0?
The standard lead time for 1-1932000-0 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 619
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$10.04
250
$10.01
500
$9.99
1,000
$9.96
2,000
$5.09
3,000
$3.46
4,000 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!