- Home ›
- All Products›
- 1-1925215-5
1-1925215-5
TE Connectivity / AMP Brand
TMN2N015PC2DT018S = M32139/03-B08SNS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMN2N015PC2DT018S = M32139/03-B08SNS
Search Keywords: 119252155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1925215-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Connector & Housing Type:Plug
-
Housing Material:Aluminum
-
Number of Positions:15
-
Contact Current Rating (Max):1 A
-
Connector System:Wire-to-Wire
-
Mounting Hardware:Without
-
Centerline (Pitch):.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Compatible With Discrete Wire Type:Stranded
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$353.43
5
$260.99
8
$193.71
10 +
$189.83
Click for Quote
Log in
to unlock special pricing