- Home ›
- All Products›
- 1-1925214-9
1-1925214-9
TE Connectivity / AMP Brand
TMN2N009PC2TM006S = M32139/03-A10SNS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
TMN2N009PC2TM006S = M32139/03-A10SNS
Search Keywords: 119252149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1925214-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:9A515.Y.68
-
Supplier Standard Pack:
1 -
Mounting Hardware:Without
-
Connector System:Wire-to-Wire
-
Connector & Housing Type:Plug
-
Number of Positions:9
-
Contact Current Rating (Max):1 A
-
Housing Material:Aluminum
-
Centerline (Pitch):.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Compatible With Discrete Wire Type:Stranded
-
Termination Method to Wire & Cable:Preterminated Flying Leads
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
64 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
7
$220.56
13
$146.17
19
$118.76
25 +
$116.39
Click for Quote
Log in
to unlock special pricing