- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1924067-2
1-1924067-2
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Package Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 4mm Crimp ST Cable Mount Natural Package Automotive
Search Keywords: 119240672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1924067-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,321
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$1.037
100
$0.906
250
$0.846
375
$0.837
750
$0.755
1,125
$0.678
1,500 +
$0.674
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT