Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-192046-9

Contact Band - Female - 1 Position - 110 A - Power.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact Band - Female - 1 Position - 110 A - Power.
Product Highlights:
  • Preformed
  • Form Type = Bridge
  • Band Length = 5.08 mm
  • Pin Diameter = 6.35 mm
  • Female
Search Keywords: 11920469
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-192046-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Bridge
  • Dimension:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-192046-9 RoHS compliant?
Yes, 1-192046-9 is RoHS compliant.
What is the lead time for 1-192046-9?
The standard lead time for 1-192046-9 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,255
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.74
25
$7.51
50
$7.02
100
$6.80
250
$6.52
500
$6.45
1,000
$6.39
2,500 +
$6.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!