- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-192046-6
1-192046-6
TE Connectivity / AMP Brand
LAV 0.15mm(.006) GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LAV 0.15mm(.006) GOLD
Product Highlights:
- Preformed
- Form Type = Bridge
- Band Length = 5.08 mm
- Pin Diameter = 5.70 mm
- Female
Search Keywords: 11920466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-192046-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Material:Beryllium Copper
-
Product Type:Contact
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
12,500
$36.10
25,000
$18.44
37,500
$12.55
50,000 +
$12.30
Click for Quote
Log in
to unlock special pricing