- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1-192004-4
1-192004-4
TE Connectivity / AMP Brand
BAND STRIP LA1B(.006)SIL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BAND STRIP LA1B(.006)SIL
Product Highlights:
- Not Preformed
- Form Type = Torsional
- Female
- Beryllium Copper Band Material
- Louver Height = 1.27 mm
Search Keywords: 11920044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-192004-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Contact Band
-
Dimension:17.5 x 17.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
MOQ for out of Stock Qty:
30
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$162.16
5
$159.51
10
$143.62
30
$125.44
60
$118.93
90
$118.64
120 +
$118.34
Click for Quote
Log in
to unlock special pricing