Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-192004-1

BAND STRIP LA1A(.006)GOLD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 01/01/2027
BAG Packaging
Certificate of Compliance
Description +
BAND STRIP LA1A(.006)GOLD
Search Keywords: 11920041
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-192004-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Contact Current Rating (Max): 250 A
Contact Type: Socket
Circuit Application: Power
Number of Positions: 1
Sealable: No
Operating Temperature Range: -196 – 200 °C, -320 – 392 °F
Primary Product Material: Beryllium Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-192004-1 discontinued?
Yes, 1-192004-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-192004-1 RoHS compliant?
Yes, 1-192004-1 is RoHS compliant.
What is the lead time for 1-192004-1?
The standard lead time for 1-192004-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 01/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
10 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
68
$1,304.00
135
$670.95
203
$455.59
270 +
$446.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!