Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1909119-4

Modular Connector - Single Port - RJ45 over Single USB - Standard Connector Contact Density - Shielded - 90° Angle (Right) - S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Modular Connector - Single Port - RJ45 over Single USB - Standard Connector Contact Density - Shielded - 90° Angle (Right) - Solder Termination.
Search Keywords: 119091194
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1909119-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: RJ-45/USB3614
Body Orientation: Right Angle3595
Mounting: Through Hole3605
Gender: RCP3599
Termination Method: Solder3613
Number of Contacts: 8/4
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1909119-4 RoHS compliant?
Yes, 1-1909119-4 is RoHS compliant.
What is the lead time for 1-1909119-4?
The standard lead time for 1-1909119-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.168
250
$2.880
375
$2.690
500 +
$2.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!